STMicroelectronics AEK-AUD-C1D9031

Solution Based on SPC582B60E1 Chorus Family MCU and FDA903D Class D Audio Amplifier
$ 153.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics AEK-AUD-C1D9031.

Future Electronics

Datasheet10 pages5 years ago

Inventory History

3 month trend:
+33.93%

Descriptions

Descriptions of STMicroelectronics AEK-AUD-C1D9031 provided by its distributors.

Solution Based on SPC582B60E1 Chorus Family MCU and FDA903D Class D Audio Amplifier
Ev Kit, Acoustic Vehicle Alerting System Rohs Compliant: Yes |Stmicroelectronics AEK-AUD-C1D9031
AVAS SOLUTION BASED ON SPC582B60
Family Name = Chorus / Product Type = Audio Amplifier / Product Type = Evaluation Board / Frequency MHz = 80 / Program Memory KB = 96 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Interfaces = I²C / Interfaces = I²S / Length mm = 110 / Width mm = 90

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics