STMicroelectronics ACS108-6SA-TR

ACS108 Series 600 to 800 Vdrm 0.8 A Triac Protection Thyristor - TO-92
$ 0.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS108-6SA-TR.

Farnell

Datasheet13 pages13 years ago

Components Direct

Newark

STMicroelectronics

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download STMicroelectronics ACS108-6SA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-01-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics ACS108-6SA-TR provided by its distributors.

ACS108 Series 600 to 800 Vdrm 0.8 A Triac Protection Thyristor - TO-92
OVERVOLTAGE PROTECTED AC SWITCH (ACS) TRIAC, 600V V(DRM), 0.45A I(T)RMS, TO-92
TRIAC Logic Sensitive Gate 600V 450mA Through Hole TO-92-3
TRIAC, 600V, 0.45A, TO-92-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 450mA; Triac Case Style: TO-92; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate Power: 100mW; Peak Non Rep Surge Current Itsm 50Hz: 13A; Holding Current Max Ih: 10mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: ACS Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS1086SATR