STMicroelectronics ACS108-6SA

ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92
$ 0.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS108-6SA.

Farnell

Datasheet13 pages13 years ago
Datasheet12 pages14 years ago
Datasheet11 pages20 years ago

Newark

Future Electronics

TME

Mouser

Inventory History

3 month trend:
-0.92%

CAD Models

Download STMicroelectronics ACS108-6SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-01-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics ACS108-6SA provided by its distributors.

ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92
TRIAC 600V 0.8A(RMS) 13.7A 3-Pin TO-92 Bag
TRIAC, 600V V(DRM), 0.45A I(T)RMS, TO-92
TRIAC SENS GATE 600V 0.45A TO92
10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS
Overvoltage Protected AC Switch 3-Pin TO-92 Bulk
10mA 450mA -High Speed TO-92 TRIACs ROHS
Triacs Transient Vltg Protected AC Switch
STMicroelectronics ACS108-6SA トライアック
Triac, 600V, 0.45A, To-92; Peak Repetitive Off State Voltage:600V; On State Rms Current:450Ma; Triac Case Style:To-92; Gate Trigger Voltage Max:1V; Peak Non Repetitive Surge Current:13A; Holding Current Max:10Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics ACS108-6SA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS 108-6 SA