
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 05X9432 | 2,087 | 1 | 1d | ||||||||
| Newark | ACS102-6TA-TR | 2,087 | 1 | Cut Tape | ||||||||
| Rochester Electronics | ACS102-6TA-TR | 14,000 | 23h | |||||||||
| Verical | ACS102-6TA-TR | 2,000 | 1332 | |||||||||
| TME | ACS1026TATR-STM-0 | 6,000 | 4K | 21h |
Download datasheets and manufacturer documentation for STMicroelectronics ACS102-6TA-TR.
Download STMicroelectronics ACS102-6TA-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ACS102-6TA-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ACS102-6TA-TR.