STMicroelectronics 74V1T126CTR

Buffer/Line Driver Buffer, Non-Inverting 1 Element 1 Bits 5V SOT-353 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1T126CTR.

IHS

Datasheet10 pages15 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics 74V1T126CTR provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 1 Element 1 Bits 5V SOT-353 T/R
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-323 T/R
74V1T12 Tape & Reel (TR) Matte Tin (Sn) 74V logic buffer 8mA 8mA 9.5ns 2mm 5V
IC, LOGIC, 74V1T, BUFFER, SOT323-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-323; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74126; Logic IC Family:V1T; Logic IC Function:Single Bus Buffer (3-State); Package / Case:SOT-323; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics