STMicroelectronics 74V1T04STR

74V1T04 e3 74V Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 2.9mm 8mA 8mA 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1T04STR.

IHS

Datasheet9 pages22 years ago

STMicroelectronics

Farnell

Augswan

iiiC

CAD Models

Download STMicroelectronics 74V1T04STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics 74V1T04STR provided by its distributors.

74V1T04 e3 74V Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 2.9mm 8mA 8mA 2V
Inverter 1-Element CMOS 5-Pin SOT-23 T/R
Inverter, 74V Series, 1-Func, 1-Input, CMOS, PDSO5
IC, LOGIC, 74V1T, INVERTER, SOT23-5
IC, LOGIC, 74V1T, INVERTER, SOT23-5; Logic Family / Base Number: 74V04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pin
Single Inverter, 5-Sot-23; Circutio Lógico, Tipo:Inversor; Corriente De Salida:8Ma; Núm. De Entradas:1; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Sot-23; Núm. De Contactos:5 |Stmicroelectronics 74V1T04STR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics