STMicroelectronics 74LVC161284TTR

Low Voltage High Speed IEEE1284 Transceiver | IC Txrx Lv Hs Ieee 1284 48-TSSOP
$ 2.147
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVC161284TTR.

IHS

Datasheet11 pages15 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.147
$ 1.625
$ 1.625
Stock
183,071
16,305,800
16,305,800
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
8
12
12
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVC161284DGGR
19-Bit Bus Interface With 3-State Outputs 48-TSSOP 0 to 70
Texas InstrumentsCALVC164245IDGGREP
Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -40 to 85
TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Transceiver, Bidirectional, 74ABT16245, 2 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP

Descriptions

Descriptions of STMicroelectronics 74LVC161284TTR provided by its distributors.

LOW VOLTAGE HIGH SPEED IEEE1284 TRANSCEIVER | IC TXRX LV HS IEEE 1284 48-TSSOP
Low Voltage CMOS Octal D-Type Latch Advenced Performance
IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP T/R
STMICROELECTRONICS 74LVC161284TTR IC, TRANSCEIVER, IEEE1284, SMD
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, CMOS, PDSO48
3V 3.6V TSSOP-48 SMD, Adhesive Mount
IC IEEE STD 1284 TX 19BT 48TSSOP
IC, TRANSCEIVER, IEEE1284, SMD; Logic Family / Base Number: -; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Logic IC Family: 74LV
TRANSCEIVER, IEEE1284, SMD; Logic IC Function:Low Voltage High Speed IEEE1284 Transceiver; Logic IC Family:LVC; Logic IC Base Number:74161284; Transceivers, No. of:8; Interface Type:IEEE1284; Voltage, Supply Min:3V; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics