Texas Instruments SN74LVC161284DGGR

19-Bit Bus Interface With 3-State Outputs 48-TSSOP 0 to 70
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC161284DGGR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages26 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC161284DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 2.147
$ 2.147
Stock
290,907
109,642
109,642
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Number of Channels
-
-
-
Propagation Delay
-
9 ns
9 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74ALVC164245DGGRG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74ALVC164245DGGRE4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
74LVX Series 3.6V Low Voltage IEEE 161284 Translating Transceiver-TSSOP-48
10mA 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.6mm*6.2mm*1.05mm
TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC161284DGGR provided by its distributors.

19-Bit Bus Interface With 3-State Outputs 48-TSSOP 0 to 70
Voltage Level Translator 19-CH Bidirectional 48-Pin TSSOP T/R
IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP T/R
Logic - IEEE-1284 - Parallel Port Interface Tri-State 19-Bit
TSSOP-48-6.1mm Special Logic ICs ROHS
19 BIT BUS INTERFACE, TSSOP-48, FULL REEL
IC IEEE STD 1284 TX 19BT 48TSSOP
IC BUS INTERF TRI-STATE 48-TSSOP
Interface - Specialized Tri-State 19-Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.