onsemi EGP30D

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP30D.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-82.03%

CAD Models

Download onsemi EGP30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 1.55
$ 1.55
Stock
218,403
49,678
49,678
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
950 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiEGP30B
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemiEGP30C
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD
onsemiEGP30A
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH302
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of onsemi EGP30D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
EGP30 Series 200V 3A 950mV Fast Recovery Standard TH Diode DO-201AD
200V 125A 50ns 5μA 3A Freestanding DO-201AD Through hole mounting 9.53mm*5.6mm*5.6mm
3.0A Ultra Fast Recovery Rectifier
Fast Recovery/Super Fast Recovery Diode Switch Diode
Diode Switching 200V 3A 2-Pin DO-201AD T/R
Avnet Japan
DIODE FAST REC 200V 3A DO201AD
Rectifiers 3.0a Rectifier UF Recovery
DO-201AD Fast Recovery / High Efficiency Diodes ROHS
DIODE GEN PURP 200V 3A DO201AD
RECTIFIER, SINGLE, 3A, 200V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 50ns; Forward Surge Curr
Ultra Fast Recovery Power Rectifier; Current Rating:3A; Forward Current:3A; Forward Voltage:0.950V; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:DO-201; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGP30D.