STMicroelectronics 1N5818RL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5818RL.

STMicroelectronics

Datasheet7 pages21 years ago

IHS

Nu Horizons

CAD Models

Download STMicroelectronics 1N5818RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.189
Stock
118,760
2,304,815
2,304,815
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
500 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-07-16
LTD Date2009-01-16

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
STMicroelectronics1N5819RL
1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41
STMicroelectronics1N5819
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 40V, IF 1A, PKG DO-41,VF 0.36V, TJ +150DEGC
STMicroelectronics1N5817
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics 1N5818RL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Low Drop Power Schottky Rectifier
DIODE SCHOTTKY 30V 1A DO41

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics