STMicroelectronics 1N5819

Diode, Schottky Rectifier, Switching, Vr 40V, If 1A, Pkg DO-41, Vf 0.36V, Tj +150DEGC
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5819.

IHS

Datasheet7 pages21 years ago

Upverter

element14

iiiC

Newark

Inventory History

3 month trend:
-13.24%

CAD Models

Download STMicroelectronics 1N5819 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.164
$ 0.164
Stock
804,955
706,861
706,861
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
550 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronics1N5819RL
1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
STMicroelectronics1N5817
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemiSB150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics 1N5819 provided by its distributors.

DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 40V, IF 1A, PKG DO-41,VF 0.36V, TJ +150DEGC
Diode, Schottky, 1A, 40V, Do-41; |Stmicroelectronics 1N5819
Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 900 mV
DIODE, SCHOTTKY, 1A, 40V, DO-41; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204A; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5819
  • 1N5819.