STMicroelectronics 1.5KE180CA

Tvs Diodes & Esd Suppressors; 1.5KE180CA; Stmicroelectronics; 154 V; 2; 246 V; 171 V
$ 0.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE180CA.

IHS

Datasheet12 pages4 years ago

TME

STMicroelectronics

STMicroelectronics SCT

Inventory History

3 month trend:
-10.80%

CAD Models

Download STMicroelectronics 1.5KE180CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.359
$ 0.359
Stock
87,145
240,013
240,013
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
317 V
246 V
246 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
31.5 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
onsemiBZX85C5V6
BZX85C5V6 Series 5.6 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of STMicroelectronics 1.5KE180CA provided by its distributors.

TVS Diodes & ESD Suppressors; 1.5KE180CA; STMICROELECTRONICS; 154 V; 2; 246 V; 171 V
TVS Diode Single Bi-Dir 154V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 154VWM 317VC DO201
STMicroelectronics Bidirectional TVS Diode, Vc Max 317V, TH, DO-201, Vbr Min 171V
DIODE, TVS, 180V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 154V; Clamping Voltage Vc Max: 246V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics