Bel Fuse STST-6DTP030

Fiber Optic Cable Assemblies Fiber Optic Dplx OM1 Multimode ST/ST 3M
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse STST-6DTP030.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+88.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse STST-6DTP030 provided by its distributors.

Fiber Optic Cable Assemblies Fiber Optic Dplx OM1 Multimode ST/ST 3M
Cable Assembly Duplex 3m ST to ST PL-PL Box
Fiber Optic Patch Cord Assembly Duplex ST/PC to ST/PC 3m
STST-6DTP030 | Stewart Connector STST-6DTP030
Fibre Optic Lead Assy, St Duplex, Mm, 3M; Fibre Optic Connector A:St Duplex; Fibre Optic Connector B:St Duplex; No. Of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:3M; Fibre Diameter:62.5Μm/125Μm; Product Range:- Rohs Compliant: Yes |Bel Fuse STST-6DTP030

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STST6DTP030