Bel Fuse SS65100-030F

Conn Modular Jack F 10 POS 2.54mm Solder ST Through Hole 10 Terminal 1 Port
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS65100-030F.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+23.37%

CAD Models

Download Bel Fuse SS65100-030F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
AmphenolFRJAE448
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
AmphenolFRJAE408
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Bel Fuse SS65100-030F provided by its distributors.

Conn Modular Jack F 10 POS 2.54mm Solder ST Through Hole 10 Terminal 1 Port
Modular Connectors / Ethernet Connectors RJ45 Connector
RJ Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Connector, Rj50, Jack, 10P10C, Th; Modular Connector Type:Rj50 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Stewart Connector SS65100-030F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.