Bel Fuse SS65100-024F

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS65100-024F.

IHS

Datasheet1 page9 years ago

Sager Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+21.15%

CAD Models

Download Bel Fuse SS65100-024F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
AmphenolFRJAE408
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Amphenol Communications SolutionsRJE051880110
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

Descriptions

Descriptions of Bel Fuse SS65100-024F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Rj45 Conn, Jack, 8P8C, 1Port, Nf Shield; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS65100-024F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.