Bel Fuse SS64800-012F

Conn Modular Jack RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3/Cat 5e
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS64800-012F.

IHS

Datasheet1 page9 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-17.24%

CAD Models

Download Bel Fuse SS64800-012F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder
Amphenol Communications SolutionsSFW18R-1STAE9LF
Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity5104340-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
8P DIP Gold Beryllium Copper Alloy -55鈩儈+125鈩 2.54mm Plugin IC / Transistor Socket ROHS

Descriptions

Descriptions of Bel Fuse SS64800-012F provided by its distributors.

Conn Modular Jack RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3/Cat 5e
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors
SS64800-012F | Stewart Connector SS64800-012F
Single Port Jacks, Horizontal, Tab Down, 8 Contacts, RoHS
Bel Fuse SCT
Connector, Rj45, Jack, 8P8C, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Stewart Connector SS64800-012F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-64800-012F
  • SS64800012F