Bel Fuse SS-71100-001

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-71100-001.

IHS

Datasheet1 page8 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+86.36%

CAD Models

Download Bel Fuse SS-71100-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Frame
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
AmphenolFRJAE418
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
AmphenolFRJAE468
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
AmphenolFRJAE408
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
AmphenolFRJAE448
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Bel Fuse SS-71100-001 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn Modular Jack F 8 POS 1.27mm Solder Thru-Hole 8 Terminal 1 Port Cat 5e
Telecom and Datacom Connector, 8 Contact(s), Female, 47.5 Degree, Solder Terminal, Locking, Jack
SS-71100-001 | Stewart Connector SS-71100-001
CONN TEL/TELC F 8 POS 2.54MM SLDR TH 8TERM
Jack 47.5, 8p8c (RJ45, Ethernet) 1
CONN, RJ45, JACK, CAT5/5E, 8P8C, THT
CONN MOD JACK 8P8C ANGLED SHLD
Single Port Jacks, Angle, 8 Contacts, RoHS
Bel Fuse SCT
CONN, RJ45, JACK, CAT5/5E, 8P8C, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat5e; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Orientation: 45° Angled; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: -; SVHC: No SVHC (20-Jun-2016); Connector Type: RJ45; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Termination Type: Through Hole; Gender: Jack; No. of Contacts: 8Contacts; No. of Ports: 1Ports; No. of Positions: 8Ways

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS71100001