Bel Fuse SS-7066-NF

Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-7066-NF.

IHS

Datasheet1 page9 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.17%

CAD Models

Download Bel Fuse SS-7066-NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Frame
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Amphenol Communications SolutionsRJE051880110
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
AmphenolRJE031880310
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray

Descriptions

Descriptions of Bel Fuse SS-7066-NF provided by its distributors.

Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
SS-7066-NF | Stewart Connector SS-7066-NF
CONN TEL/TELC F 6 POS 2.54MM SLDR RA TH 6TERM
Single Port Jacks, Horizontal, Tab Down, 6 Contacts, RoHS
Bel Fuse SCT
Connector, Rj11, Jack, 6P6C, Th; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Stewart Connector SS-7066-NF

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-7066-NF.
  • SS7066NF