Bel Fuse SS-666602-NF

Conn Modular Jack F 12 POS 1.27mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 5e
$ 2.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-666602-NF.

IHS

Datasheet1 page9 years ago

_legacy Avnet

Sager Electronics

DigiKey

Inventory History

3 month trend:
-95.36%

CAD Models

Download Bel Fuse SS-666602-NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-05-16
LTD Date2023-05-16

Related Parts

Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
AmphenolFRJAE448
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
AmphenolFRJAE488
CONNECTOR, MODULAR JACK, RJ45 WITH REAR TAB SHIELD AND WITHOUT FERRITE FILTER

Descriptions

Descriptions of Bel Fuse SS-666602-NF provided by its distributors.

Conn Modular Jack F 12 POS 1.27mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 5e
Modular Connectors / Ethernet Connectors RJ45 Connector
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Conn, Jack, 6P6C, 2Port; Modular Connector Type:Modular Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-666602-NF
Harmonica Jacks, Standard, 2 Port, 6 Contacts, RoHS
Bel Fuse SCT
CONN MOD JACK 6P6C R/A SHIELDED
Jack 90, 6p6c (RJ11, RJ12, RJ14, RJ25) 2

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS666602NF