Bel Fuse SS-651010S-A-NF

Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
$ 1.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-651010S-A-NF.

IHS

Datasheet1 page11 years ago

Master Electronics

_legacy Avnet

TME

Sager Electronics

Inventory History

3 month trend:
-76.84%

CAD Models

Download Bel Fuse SS-651010S-A-NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Frame
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
AmphenolRJE051660310
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Amphenol Communications SolutionsRJE051880110
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
AmphenolRJE051880310
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

Descriptions

Descriptions of Bel Fuse SS-651010S-A-NF provided by its distributors.

Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port
SS-651010S-A-NF | Stewart Connector SS-651010S-A-NF
IC,SS-651010S-A-NF,10 POS 2.54 MM SOLDER ST THRU-HOLE 10TERM
MODULAR CONNECTORS - VERTICAL JACKS
Single Port Jacks, Vertical, 10 Contacts, RoHS
Bel Fuse SCT
CONN MOD JACK 10P10C VERT SHLD
Connector, Rj50, Jack, 10P10C, Th; Modular Connector Type:Rj50 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-651010S-A-NF

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-651010-S-A-NF
  • SS-651010S-A-NF.
  • SS651010S-A-NF