Bel Fuse SS-60400-024

Modular Connectors / Ethernet Connectors RA SealJack M3 X 0.5
$ 9.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-60400-024.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Bel Fuse SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Bel Fuse SS-60400-024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-06
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Bel Fuse SS-60400-024 provided by its distributors.

Modular Connectors / Ethernet Connectors RA SealJack M3 X 0.5
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Connector RJ45 Jack 8 Position Solder Right Angle Through Hole 1 Port Cat6
SealJack™ PCB Mount Connector, PCB Mount, 10G, Horizontal, 1 Port, RoHS
Bel Fuse SCT
Modular Jack, 8P8C, 1 Port, Th; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:Ip67; Connector Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS-60400-024

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.