Bel Fuse SS-52400-005

Connector USB 4.0 Type C Receptacle 24 Position Right Angle Through Hole 1 Port T/R
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-52400-005.

IHS

Datasheet3 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+37.18%

CAD Models

Download Bel Fuse SS-52400-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bel Fuse SS-52400-005 provided by its distributors.

Connector USB 4.0 Type C Receptacle 24 Position Right Angle Through Hole 1 Port T/R
SS-52400-005 | Stewart Connector SS-52400-005
20V USB-C (USB TYPE-C) USB 4.0 1 24
Usb Conn, 4.0 Type C, R/A Rcpt, 24Pos; Usb Connector Type:Usb Type C; Usb Standard:Usb 4.0; Gender:Receptacle; No. Of Positions:24Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS-52400-005

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.