Bel Fuse SS-52100-004

Connector USB 2.0 Type A Receptacle 16 Position Right Angle Through Hole 4 Port
$ 2.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-52100-004.

IHS

Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+35.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bel Fuse SS-52100-004 provided by its distributors.

Connector USB 2.0 Type A Receptacle 16 Position Right Angle Through Hole 4 Port
30V(AC) USB-A (USB TYPE-A),Stacked USB 2.0 4 16 , 15.49mm*24.71mm
USB STACKED CONN, R/A, 2.0 A RCPT, 4PORT;
SS-52100-004 | Stewart Connector SS-52100-004
4 PORT USB A 2.0 STACK JACK SHIELDED30uAUTH
CONN RCPT USB2.0 TYPE A 4POS HRZ
Usb Stacked Conn, R/A, 2.0 A Rcpt, 4Port; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; No. Of Positions:4Positions; Orientation:Right Angle; Contact Material:-; Contact Plating:Gold Plated Contacts; Product Range:- |Bel Fuse SS-52100-004

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.