Bel Fuse SS-52100-002

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-52100-002.

IHS

Datasheet1 page3 years ago

Sager Electronics

Electro Sonic

Bel Fuse SCT

TME

Inventory History

3 month trend:
+19.68%

CAD Models

Download Bel Fuse SS-52100-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bel Fuse SS-52100-002 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A F Solder ST Thru-Hole 1 Port Bulk
USB 2.0 ROHS3Compliant 2017 Board Lock USB-A (USB TYPE-A) Connector
Usb Conn, 2.0 Type A, Rcpt, 4Pos, Th; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Copper Alloy Rohs Compliant: Yes |Stewart Connector SS-52100-002

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.