Bel Fuse SS-39300-010

Modular Connectors / Ethernet Connectors CAT 8.1 RJ45 Plug 5.0mm - 7.0mm
$ 20.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-39300-010.

IHS

Datasheet1 page5 years ago

Sager Electronics

Inventory History

3 month trend:
+933%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bel Fuse SS-39300-010 provided by its distributors.

Modular Connectors / Ethernet Connectors CAT 8.1 RJ45 Plug 5.0mm - 7.0mm
Connector RJ45 Jack Plug 8 Position Straight Cat8.1 Cable Mount
SS-39300-010 | Stewart Connector SS-39300-010
CAT 8.1 RJ45 Plug5.0mm-7.0mm PUNCH-DOWN TERM
MOD PLUG PUNCH DWN CAT8.1 BLUE
Rj45 Conn, Plug, 8P8C, 1Port, Cat8.1; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat8.1; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-39300-010

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.