Bel Fuse SCLC-3DTP020

Fiber Optic Cable Assemblies Fiber Optic Dplx OM3 Mltmode SC/LC 2M 10G
$ 9.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SCLC-3DTP020.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2019-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse SCLC-3DTP020 provided by its distributors.

Fiber Optic Cable Assemblies Fiber Optic Dplx OM3 Mltmode SC/LC 2M 10G
Cable Fiber Optic LC Duplex To SC Duplex 50/125 6.6' (2.0m)
Cable Assembly Duplex 2m SC to LC PL-PL Box
Fiber Optic Patch Cord Assembly Duplex SC/PC to LC/PC 2m
SCLC-3DTP020 | Stewart Connector SCLC-3DTP020
Fiber Optic Duplex SC/LC 2M OM3 Multimode10G
Fibre Optic Lead Assy, Sc-Lc Duplex, Mm; Fibre Optic Connector A:Sc Duplex; Fibre Optic Connector B:Lc Duplex; No. Of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:2M; Fibre Diameter:50Μm/125Μm; Product Range:- Rohs Compliant: Yes |Bel SCLC-3DTP020

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCLC3DTP020