Bel Fuse SC-3CCK010M

Cable Assembly 1m USB 3.1 Type C to USB 3.1 Type C M-M
$ 12.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-3CCK010M.

IHS

Datasheet1 page6 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+53.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse SC-3CCK010M provided by its distributors.

Cable Assembly 1m USB 3.1 Type C to USB 3.1 Type C M-M
Cable Assembly, 16 Conductor(s), 24, 32AWG, Communication Cable
USB Cables / IEEE 1394 Cables USB 3.1 1M C Male / C Male
电缆, USB, 3.1 C - C 公, 3.3英尺;
USB 3.1 TYPE C MALE TO TYPE C MA
USB3.1 CBL1.0MMOLDED TY C MALE-TY C MALE
USB CABLE, 3.1 TYPE C - C PLUG, 3.3FT; Connector to Connector:Type C Plug to Type C Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.1; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC3CCK010M