Usb Cable, 3.0 Type A Plug-B Plug, 6Ft; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:1.83M; Cable Length - Imperial:6Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Stewart Connector SC-3ABK006F