Bel Fuse SC-2CMK020M

Cable Assembly 2m USB 2.0 Type C to Micro USB 2.0 Type B M-M
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-2CMK020M.

IHS

Datasheet1 page6 years ago

Sager Electronics

Inventory History

3 month trend:
-2.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bel Fuse SC-2CMK020M provided by its distributors.

Cable Assembly 2m USB 2.0 Type C to Micro USB 2.0 Type B M-M
Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication Cable
USB Cables / IEEE 1394 Cables USB 2.0 2M C Male /Micro-B Male
电缆, USB, 2.0 C -Micro B 公, 6.6英尺;
USB2.0 CBL2.0MMOLDED TY C MALE-MICRO B MALE
CBL USB2.0 MCR B PLG-C PLG 6.56'
USB CABLE, 2.0 C -MICRO B PLUG, 6.6FT; Connector to Connector:Type C Plug to Micro Type B Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC2CMK020M