Bel Fuse SC-2ANK001F

Cable Assembly USB 0.304m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG
$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-2ANK001F.

IHS

Datasheet1 page0 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-12.78%

Supply Chain

Introduction Date2017-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse SC-2ANK001F provided by its distributors.

Cable Assembly USB 0.304m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG
Cable Assembly PVC 0.3m USB 2.0 Type A to USB 2.0 Mini 5-Pin Male to Male
USB 2.0 - MINI USB CABLE A MALE - MINI 5 PIN MALE 1FT
USB Cables / IEEE 1394 Cables USB 2.0 Mini A Male Mini 5P Male
Cable Assembly, 4 Conductor(s), 24AWG, Communication Cable
CAB ASSYUSB 2.0/MINI A MALE TO MINI 5P MALE
CBL USB2.0 A PLUG-MINI B PLUG 1'
USB CABLE, 2, A PLUG-MINI B PLUG, 12"; Connector to Connector:Type A Plug to Mini Type B Plug; Cable Length - Metric:305mm; Cable Length - Imperial:12"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-2ANK001F.
  • SC2ANK001F