Bel Fuse SC-2AMK001F

Cable Assembly USB 0.304m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 26AWG/28AWG
$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-2AMK001F.

IHS

Datasheet1 page0 years ago

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-19.94%

Supply Chain

Introduction Date2017-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse SC-2AMK001F provided by its distributors.

Cable Assembly USB 0.304m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 26AWG/28AWG
Cable Assembly PVC 0.3m USB 2.0 Type A to USB 2.0 Micro Type B Male to Male
Usb Cable Assembly Rohs Compliant: Yes |Stewart Connector SC-2AMK001F
Cable Assembly, 4 Conductor(s), 26AWG, Communication Cable
USB Cables / IEEE 1394 Cables USB 2.0 A Male Micro B Male
CABLE USB 2.0 A-MICRO B M-M 1'
CAB ASSY USB 2.0 A MALE TO MICRO B MALE
USB 2.0 A MALE - MICRO B MALE 1FT
CBL USB2.0 A PLUG-MCR B PLUG 1'

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC2AMK001F