Bel Fuse SC-2ABE006F

Cable Assembly USB 1.828m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-2ABE006F.

IHS

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+8.17%

Supply Chain

Introduction Date2018-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse SC-2ABE006F provided by its distributors.

Cable Assembly USB 1.828m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
Cable Assembly PVC 1.83m USB 2.0 Type A to USB 3.0 Type B Male to Male
USB 2.0 CABLE, A MALE TO B MALE, 6 FT LENGTH, SHIELDED, BEIGE, SC-2AB SERIES
USB CABLE, 2, A PLUG-B PLUG, 6FT; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:1.83m; Cable Length - Imperial:6ft; USB Standard:USB 2.0; Jacket Color:Beige; Electronic Marking:-; Product Range:SC Series RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC2ABE006F