Bel Fuse SC-2AAE003F

Cable Assembly USB 0.914m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-M 24AWG/28AWG
$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-2AAE003F.

IHS

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-77.15%

Supply Chain

Introduction Date2018-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse SC-2AAE003F provided by its distributors.

Cable Assembly USB 0.914m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-M 24AWG/28AWG
Cable Assembly PVC 0.91m USB 2.0 Type A to USB 2.0 Type A Male to Male
Cable Assembly, 4 Conductor(s), 24AWG, Communication Cable
USB Cables / IEEE 1394 Cables USB 2.0 A Male / A Male
CAB ASSY USB 2.0 A MALE TO A MALE
SC-2AAE003F | Stewart Connector SC-2AAE003F
CBL USB2.0 A PLUG TO A PLUG 3'
Usb Cable, 2, A Plug-A Plug, 36"; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:914.4Mm; Cable Length - Imperial:36"; Usb Standard:Usb 2.0; Jacket Color:Beige; Electronic Marking:-; Product Range:Sc Series Rohs Compliant: Yes |Stewart Connector SC-2AAE003F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC2AAE003F