Bel Fuse MFMF-3ATP030

Fiber Optic Cable Assemblies MPO Female OM3 50/125 3M
$ 40.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MFMF-3ATP030.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+135%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse MFMF-3ATP030 provided by its distributors.

Fiber Optic Cable Assemblies MPO Female OM3 50/125 3M
Cable Assembly MM 50/125 OM3 PVC 3m 12 Position MPO to 12 Position MPO Receptacle-Receptacle
Cable Assembly Optical Cable 3m MPO to MPO 12 to 12 POS F-F Bag
MFMF-3ATP030 | Stewart Connector MFMF-3ATP030
FIBRE OPTIC CABLE, MPO JACK-MPO JACK, 3M; Fibre Optic Connector A:MPO Jack; Fibre Optic Connector B:MPO Jack; No. of Fibers:12Fibres; Fibre Type:Multimode; Lead Length - Metric:3m; Fibre Diameter:50µm / 125µm; Product Ra

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFMF3ATP030