Bel Fuse LCLC-3DTP020

Fiber Optic Cable Assemblies Fiber Optic Dplx OM3 Mltmode LC/LC 2M 10
$ 9.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse LCLC-3DTP020.

IHS

Datasheet2 pages8 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.86%

Supply Chain

Introduction Date2019-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse LCLC-3DTP020 provided by its distributors.

Fiber Optic Cable Assemblies Fiber Optic Dplx OM3 Mltmode LC/LC 2M 10
Fiber Optic Patch Cord Assembly Duplex LC/PC to LC/PC 2m
LCLC-3DTP020 | Stewart Connector LCLC-3DTP020
Fiber Optic Duplex LC/LC 2M OM3 Multimode10G
Fibre Optic Lead Assy, Lc Duplex, Mm, 2M; Fibre Optic Connector A:Lc Duplex; Fibre Optic Connector B:Lc Duplex; No. Of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:2M; Fibre Diameter:50Μm/125Μm; Product Range:- Rohs Compliant: Yes |Bel LCLC-3DTP020

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCLC3DTP020