Bel Fuse BM-6ASG001F

Ethernet Cables / Networking Cables CABLE MOD 8P8C Plug 1 Foot
$ 8.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BM-6ASG001F.

IHS

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
+121%

Supply Chain

Introduction Date2019-04-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bel Fuse BM-6ASG001F provided by its distributors.

Ethernet Cables / Networking Cables CABLE MOD 8P8C Plug 1 Foot
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
BM-6ASG001F | Stewart Connector BM-6ASG001F
Patchcord Assembly CAT6A F/UTP 0.3m Gray
Cat6A Patch Cord 1FT Grey Shielded26 AWG
PATCH CORD, RJ45 PLUG-RJ45 PLUG, 1FT; LAN Category:Cat6a; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:FUTP (Foiled Unshielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:304.8mm RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM6ASG001F