Bel Fuse BM-5ST001F-01

Cable Assembly Patchcord 0.3m 8 Position RJ45 to 8 Position RJ45 Plug to Plug Cat5e
$ 14.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BM-5ST001F-01.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+7.64%

Supply Chain

Introduction Date2019-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse BM-5ST001F-01 provided by its distributors.

Cable Assembly Patchcord 0.3m 8 Position RJ45 to 8 Position RJ45 Plug to Plug Cat5e
Ethernet Cables / Networking Cables CAT5E IP20 Patch Cord Teal 1FT
CAT5E CABLE ASSEMBLY, SF-UTP, 1 FT, TPE JACKET, TEAL, 4 PAIR, BM SERIES
CABLE MOD 8P8C PLUG TO PLUG 1'
BM-5ST001F-01, STEWART CONNECTOR
Patch Cord, Rj45 Plug-Plug, 1Ft, Teal; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Teal; Cable Length - Metric:304.8Mmrohs Compliant: Yes |Bel BM-5ST001F-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM5ST001F01