Bel Fuse BC-VC010F

Cable Assembly Round 3.05m 24 Position USB3.1 Type C to 24 Position VGA Plug-Plug
$ 21.896
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-VC010F.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+93.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse BC-VC010F provided by its distributors.

Cable Assembly Round 3.05m 24 Position USB3.1 Type C to 24 Position VGA Plug-Plug
USB Cables / IEEE 1394 Cables VGA Male to USB Type-C, 10FT
电缆组件, VGA 公-USB 公, 10英尺;
CBL ASSY USB-C M-D-SUB 15P F 10'
BC-VC010F | Stewart Connector BC-VC010F
CABLE ASSY, VGA PLUG-USB PLUG, 10FT; Connector Type A:VGA Plug; Connector Type B:USB 3.1 Type C Plug; Cable Length - Imperial:10ft; Cable Length - Metric:3.048m; Jacket Color:Black; Product Range:BC Series RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.