Bel Fuse BC-6UK006F

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLACK W/BOOT 6FT
$ 2.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-6UK006F.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+36.47%

Descriptions

Descriptions of Bel Fuse BC-6UK006F provided by its distributors.

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLACK W/BOOT 6FT
CABLE MOD 8P8C PLUG TO PLUG 6'
BC-6UK006F | Stewart Connector BC-6UK006F
Patchcord Assembly CAT6 U/UTP 1.8m Black
Patch Cord, Rj45 Plug-Rj45 Plug, 6Ft; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:1.83M; Cable Length - Imperial:6Ft |Bel BC-6UK006F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC6UK006F