Bel Fuse BC-6UK005F

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLACK W/BOOT 5FT
$ 2.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-6UK005F.

Master Electronics

Datasheet1 page5 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+63.21%

Descriptions

Descriptions of Bel Fuse BC-6UK005F provided by its distributors.

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLACK W/BOOT 5FT
CABLE MOD 8P8C PLUG TO PLUG 5'
BC-6UK005F | Stewart Connector BC-6UK005F
Patchcord Assembly CAT6 U/UTP 1.5m Black
Enet Cord, Cat6, Rj45 Plug-Plug, 5 ; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:1.52M; Cable Length - Imperial:5Ft |Johnson Cinch Connectivity BC-6UK005F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC6UK005F