Bel Fuse BC-6UK001F

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLACK W/BOOT 1FT
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-6UK001F.

IHS

Datasheet1 page3 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2023-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse BC-6UK001F provided by its distributors.

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLACK W/BOOT 1FT
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
CABLE MOD 8P8C PLUG TO PLUG 1'
BC-6UK001F | Stewart Connector BC-6UK001F
Patchcord Assembly CAT6 U/UTP 0.3m Black
PATCH CORD, RJ45 PLUG-RJ45 PLUG, 1FT; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:304.8mm; Cable Length - Imperial:1ft RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC6UK001F