Bel Fuse BC-6UE001F

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLUE W/BOOT 1FT
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-6UE001F.

IHS

Datasheet1 page3 years ago

Sager Electronics

Inventory History

3 month trend:
+32.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bel Fuse BC-6UE001F provided by its distributors.

Ethernet Cables / Networking Cables RJ45 CAT6 UNSHLD BLUE W/BOOT 1FT
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
Cable CAT6 1Ft Blue w/Boot RJ45Unshielded
CABLE MOD 8P8C PLUG TO PLUG 1'
BC-6UE001F | Stewart Connector BC-6UE001F
Patchcord Assembly CAT6 U/UTP 0.3m Blue
Patch Cord, Rj45 Plug-Rj45 Plug, 1Ft; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Blue; Cable Length - Metric:304.8Mm; Cable Length - Imperial:1Ft Rohs Compliant: Yes |Bel Fuse BC-6UE001F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC6UE001F