Bel Fuse BC-66RS014F

Cable Assembly Patchcord 4.2m 6 Position RJ12 to 6 Position RJ12 Modular Plug to Modular Plug
$ 2.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-66RS014F.

Newark

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
+198%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse BC-66RS014F provided by its distributors.

Cable Assembly Patchcord 4.2m 6 Position RJ12 to 6 Position RJ12 Modular Plug to Modular Plug
Ethernet Cables / Networking Cables 6P6C RJ12 14FT Rvrs cbl assembly
CABLE MOD 6P6C PLUG TO PLUG 14'
BC-66RS014F | Stewart Connector BC-66RS014F
PATCH CORD, REVERSE RJ12 PLUG-PLUG, 14 ; LAN Category:-; Connector to Connector:RJ12 Plug to RJ12 Plug; Cable Construction:FUTP (Foiled Unshielded Twisted Pair); Jacket Color:Silver; Cable Length - Metric:4.27m RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC66RS014F