Bel Fuse BC-5UE003F

Patchcord Cable Assembly, CAT5E, U-utp, 3 Ft, 24 AWG, 4PR, Blue, BC-5U Series
$ 1.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-5UE003F.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page3 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+294%

Descriptions

Descriptions of Bel Fuse BC-5UE003F provided by its distributors.

PATCHCORD CABLE ASSEMBLY, CAT5E, U-UTP, 3 FT, 24 AWG, 4PR, BLUE, BC-5U SERIES
Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 3FT
Cable CAT5E 3Ft Blue w/Boot RJ45Unshielded
CABLE MOD 8P8C PLUG TO PLUG 3'
Patchcord Assembly CAT5e U/UTP 0.91m Blue
Patch Cord, Rj45 Plug-Rj45 Plug, 3Ft; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Blue; Cable Length - Metric:914.4Mm; Cable Length - Imperial:3Ft |Bel BC-5UE003F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC5UE003F