Bel Fuse 67U3BC-002-K

Cable Assembly Round 1.82m 9 Position USB3.0 Type A to 9 Position USB3.0 Type A Plug-Receptacle
$ 9.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 67U3BC-002-K.

IHS

Datasheet1 page5 years ago

Inventory History

3 month trend:
+33.50%

Supply Chain

Introduction Date2021-04-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Bel Fuse 67U3BC-002-K provided by its distributors.

Cable Assembly Round 1.82m 9 Position USB3.0 Type A to 9 Position USB3.0 Type A Plug-Receptacle
Cable Assembly, 9 Conductor(s), 26, 30AWG, Communication Cable
USB Cables / IEEE 1394 Cables IP67 USB A Fema le to USB A Male
67U3BC-002-K | Stewart Connector 67U3BC-002-K
CBL A RCPT TO A PLUG W/COUPL 2'
Usb Cable, 3.0 A Recpt-A Plug, 609.6Mm; Connector To Connector:Type A Receptacle To Type A Plug; Cable Length - Metric:609.6Mm; Cable Length - Imperial:2Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Stewart Connector 67U3BC-002-K

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67U3BC002K