Bel Fuse 67U3AC-006-K

Cable Assembly Round 1.82m 9 Position USB3.0 Type A to 9 Position USB3.0 Type A Plug-Plug
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 67U3AC-006-K.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+45.82%

Supply Chain

Introduction Date2021-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bel Fuse 67U3AC-006-K provided by its distributors.

Cable Assembly Round 1.82m 9 Position USB3.0 Type A to 9 Position USB3.0 Type A Plug-Plug
USB CABLE, 3.0 A PLUG-A PLUG, 1.83M; Con; Connector to Connector:Type Plug Type Plug; Cable Length
USB Cables / IEEE 1394 Cables IP67 USB A Male to USB A Male
USB-LIGHTNING CABLES CABLE ASSEMBLIES;
67U3AC-006-K | Stewart Connector 67U3AC-006-K
CBL A PLUG TO A PLUG W/COUPL 6'
USB CABLE, 3.0 A PLUG-A PLUG, 1.83M; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:1.83m; Cable Length - Imperial:6ft; USB Standard:USB 3.0; Jacket Color:Black; Electronic M 48AJ8741

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67U3AC006K