Bel Fuse 67U2AC-003-K

Cable Assembly Round 0.91m 4 Position USB2.0 Type A to 4 Position USB2.0 Type A Plug-Plug
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 67U2AC-003-K.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+42.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bel Fuse 67U2AC-003-K provided by its distributors.

Cable Assembly Round 0.91m 4 Position USB2.0 Type A to 4 Position USB2.0 Type A Plug-Plug
USB Cables / IEEE 1394 Cables IP67 USB A Male to USB A Male
Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
IP67 USB 2.0 Type A Male to USB 2.0 Type A Male | 6FT
USB-LIGHTNING CABLES CABLE ASSEMBLIES;
电缆, USB 2.0 A 公-A 公, 914.4MM;
67U2AC-003-K | Stewart Connector 67U2AC-003-K
CBL USB2.0 A PLUG-A PLUG W/COUPL
USB CABLE, 2.0 A PLUG-A PLUG, 914.4MM; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:914.4mm; Cable Length - Imperial:3ft; USB Standard:USB 2.0; Jacket Color:Black; Electron 48AJ8735

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67U2AC003K