Bel Fuse 67PAB-010-K

Ethernet Cables / Networking Cables CABLE RJ45 1M PLUG CAT5E SHIELDED
$ 20.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 67PAB-010-K.

IHS

Datasheet1 page9 years ago

Sager Electronics

Inventory History

3 month trend:
-25.64%

Supply Chain

Introduction Date2017-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 67PAB-010-K provided by its distributors.

Ethernet Cables / Networking Cables CABLE RJ45 1M PLUG CAT5E SHIELDED
Patch Cable Cable type: CAT5e Colour: Black Connection A: RJ45 Plug Connection B: RJ45 Plug Shielding: SF/UTP Length: 1 m
CABLE, RJ45-RJ45 PLUG, CAT5E, 1M; LAN Category: Cat5e; Cable Length - Metric: 1m; Cable Length - Imperial: 3.28ft; Connector to Connector: RJ45 Plug to RJ45 Plug; Jacket Colour: Black; Product Range: 67PAB Series; SVHC: No SVHC
Cable, Rj45-Rj45 Plug, Cat5E, 1M; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Black; Cable Length - Metric:1M Rohs Compliant: Yes |Stewart Connector 67PAB-010-K

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67PAB010K