Stenner Pump S05105751GG1

STENNER S05105751GG1 Peristaltic Metering Pump, 5 GPD, 100 PSI. More details: Chemical Metering Pump, Pump Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for S05105751GG1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Stenner Pump S05105751GG1 provided by its distributors.

STENNER S05105751GG1 Peristaltic Metering Pump, 5 GPD, 100 PSI. More details: Chemical Metering Pump, Pump Type Peristaltic, Max. Pressure 100 psi, Max. Viscosity 1500 CPS, Voltage 120, Motor HP 1/30, Max. Flow Rate 0.21 gph, Self-Priming Yes, Suction Lift 25 ft., Reproducibility +/-2 Percent Percent, Motor RPM 44, Body Material Polycarbonate, Tubing Material Santoprene, Seals and O-Rings Santoprene, Head and Fitting Material Polycarbonate Head, Polypropylene Fittings, Height 17-1/2 In., Length 28 In., Width 7 In., Number of Feeds 1, Cord Length 10 ft., 13.1 cc/Min.

Manufacturer Aliases

Stenner Pump has several brands around the world that distributors may use as alternate names. Stenner Pump may also be known as the following names:

  • Stenner
  • Stenner Pump Company Inc