Descriptions of Stellar Labs 831-3205 provided by its distributors.
Cat 6 Keystone Jack For E-Jack Tool; Modular Connector Type: Modular Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mou